ISL28134FHZ-T7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28005FH50Z-T7A

DigiKey Part Number
ISL28005FH50Z-T7ATR-ND - Tape & Reel (TR)
ISL28005FH50Z-T7ACT-ND - Cut Tape (CT)
ISL28005FH50Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28005FH50Z-T7A
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28005FH50Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.67V/µs
-3db Bandwidth
160 kHz
Current - Input Bias
4.7 µA
Voltage - Input Offset
1.2 mV
Current - Supply
50µA
Current - Output / Channel
8.7 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 433
Check for Additional Incoming Stock
Last Time Buy Date: 06.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,79000 Kč66,79 Kč
1050,14200 Kč501,42 Kč
2545,96480 Kč1 149,12 Kč
10041,37070 Kč4 137,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,30460 Kč8 326,15 Kč
50032,50938 Kč16 254,69 Kč
Manufacturers Standard Package
Unit Price without VAT:66,79000 Kč
Unit Price with VAT:80,81590 Kč