
ADUM7440CRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7440CRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7440CRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7440CRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7440CRQZ-RL7 |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7440CRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,86700 Kč | 1 238,67 Kč |
| 25 | 114,74160 Kč | 2 868,54 Kč |
| 100 | 104,70860 Kč | 10 470,86 Kč |
| 250 | 101,84196 Kč | 25 460,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,66948 Kč | 94 669,48 Kč |
| 2 000 | 92,71720 Kč | 185 434,40 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |


