Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL267817IBZ-T | |
|---|---|
DigiKey Part Number | ISL267817IBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL267817IBZ-T |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL267817IBZ-T Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL267817IBZ-T7A | Renesas Electronics Corporation | 497 | ISL267817IBZ-T7ATR-ND | 0,00000 Kč | Parametric Equivalent |
| ADS7816U/2K5 | Texas Instruments | 19 135 | 296-46065-1-ND | 186,87000 Kč | Parametric Equivalent |
| ADS7816UB/2K5 | Texas Instruments | 0 | ADS7816UB/2K5-ND | 121,43616 Kč | Parametric Equivalent |
| ADS7816UC/2K5 | Texas Instruments | 1 387 | ADS7816UC/2K5-ND | 118,04208 Kč | Parametric Equivalent |
| ADS7817UC/2K5 | Texas Instruments | 672 | 296-ADS7817UC/2K5CT-ND | 56,94000 Kč | Parametric Equivalent |



