
ADS7816U/2K5 | |
|---|---|
DigiKey Part Number | 296-46065-2-ND - Tape & Reel (TR) 296-46065-1-ND - Cut Tape (CT) 296-46065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7816U/2K5 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816U/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 145,07100 Kč | 1 450,71 Kč |
| 25 | 134,64320 Kč | 3 366,08 Kč |
| 100 | 123,17260 Kč | 12 317,26 Kč |
| 250 | 120,64740 Kč | 30 161,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,83042 Kč | 272 076,05 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |


