


ISL2111ARTZ-T | |
|---|---|
DigiKey Part Number | ISL2111ARTZ-TTR-ND - Tape & Reel (TR) ISL2111ARTZ-TCT-ND - Cut Tape (CT) ISL2111ARTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL2111ARTZ-T |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.4V, 2.2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 9ns, 7.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-TDFN (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 109,65800 Kč | 1 096,58 Kč |
| 25 | 100,59840 Kč | 2 514,96 Kč |
| 100 | 90,79020 Kč | 9 079,02 Kč |
| 250 | 86,17324 Kč | 21 543,31 Kč |
| 500 | 83,40698 Kč | 41 703,49 Kč |
| 1 000 | 83,28227 Kč | 83 282,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 76,99420 Kč | 461 965,20 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |



