Similar

ISL12022MAIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL12022MAIBZ-TTR-ND - Tape & Reel (TR) 20-ISL12022MAIBZ-TCT-ND - Cut Tape (CT) 20-ISL12022MAIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL12022MAIBZ-T |
Description | IC RTC CLK/CALENDAR I2C 20SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12022MAIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, SRAM | |
Memory Size | 128B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 14µA ~ 15µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 122,92200 Kč | 1 229,22 Kč |
| 25 | 113,82600 Kč | 2 845,65 Kč |
| 100 | 103,83300 Kč | 10 383,30 Kč |
| 250 | 99,06772 Kč | 24 766,93 Kč |
| 500 | 98,95098 Kč | 49 475,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,83208 Kč | 93 832,08 Kč |
| 2 000 | 91,88599 Kč | 183 771,98 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |



