
IPS2550DE1R | |
|---|---|
DigiKey Part Number | 1833-IPS2550DE1RTR-ND - Tape & Reel (TR) 1833-IPS2550DE1RCT-ND - Cut Tape (CT) 1833-IPS2550DE1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2550DE1R |
Description | AUTOMOTIVE-QUALIFIED HIGH-SPEED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Linear, Rotary Inductive Target SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 118,70200 Kč | 1 187,02 Kč |
| 25 | 108,55960 Kč | 2 713,99 Kč |
| 100 | 97,67220 Kč | 9 767,22 Kč |
| 250 | 92,57012 Kč | 23 142,53 Kč |
| 500 | 89,52246 Kč | 44 761,23 Kč |
| 1 000 | 87,02957 Kč | 87 029,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,31555 Kč | 333 262,20 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |






