


ICL3232ECBNZ-T | |
|---|---|
DigiKey Part Number | ICL3232ECBNZ-TTR-ND - Tape & Reel (TR) ICL3232ECBNZ-TCT-ND - Cut Tape (CT) ICL3232ECBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBNZ-T7A | Renesas Electronics Corporation | 190 | ICL3232ECBNZ-T7ACT-ND | 58,81000 Kč | Parametric Equivalent |
| SN75C3232DR | Texas Instruments | 2 336 | 296-15615-1-ND | 71,74000 Kč | Direct |
| SP3232EUCN-L | MaxLinear, Inc. | 3 128 | 1016-1110-5-ND | 35,25000 Kč | Direct |
| ADM3202ARNZ | Analog Devices Inc. | 5 551 | 505-ADM3202ARNZ-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 337 | ADM3202ARNZ-REELCT-ND | 86,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 32,72200 Kč | 327,22 Kč |
| 25 | 29,49800 Kč | 737,45 Kč |
| 100 | 26,02350 Kč | 2 602,35 Kč |
| 250 | 24,39428 Kč | 6 098,57 Kč |
| 500 | 23,41990 Kč | 11 709,95 Kč |
| 1 000 | 22,62217 Kč | 22 622,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,78466 Kč | 54 461,65 Kč |
| 5 000 | 21,28204 Kč | 106 410,20 Kč |
| 7 500 | 21,03096 Kč | 157 732,20 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

