
HS3004 | |
|---|---|
DigiKey Part Number | 800-3833-ND |
Manufacturer | |
Manufacturer Product Number | HS3004 |
Description | SENSOR HUMIDITY 90% RH SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HS3004 Models |
Category | Accuracy ±3.5% RH |
Manufacturer Renesas Electronics Corporation | Response Time 6 s |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 6-VLGA |
Humidity Range 0 ~ 100% RH | Supplier Device Package 6-LGA (3x2.41) |
Output Type I2C | Base Product Number |
Output 14b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3003 | Renesas Electronics Corporation | 1 765 | 800-3832-ND | 74,87000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 5 | 38,45800 Kč | 192,29 Kč |
| 10 | 36,66400 Kč | 366,64 Kč |
| 25 | 34,52000 Kč | 863,00 Kč |
| 50 | 33,04760 Kč | 1 652,38 Kč |
| 100 | 31,70240 Kč | 3 170,24 Kč |
| 500 | 28,99748 Kč | 14 498,74 Kč |
| 2 500 | 26,78664 Kč | 66 966,60 Kč |
| 5 000 | 25,96297 Kč | 129 814,85 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

