
HS3003 | |
|---|---|
DigiKey Part Number | 800-3832-ND |
Manufacturer | |
Manufacturer Product Number | HS3003 |
Description | SENSOR HUMIDITY 90% RH SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 6 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2.5% RH |
Manufacturer Renesas Electronics Corporation | Response Time 6 s |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 6-VLGA |
Humidity Range 0 ~ 100% RH | Supplier Device Package 6-LGA (3x2.41) |
Output Type I2C | Base Product Number |
Output 14b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 5 | 66,86200 Kč | 334,31 Kč |
| 10 | 63,92200 Kč | 639,22 Kč |
| 25 | 60,40600 Kč | 1 510,15 Kč |
| 50 | 57,99500 Kč | 2 899,75 Kč |
| 100 | 55,78850 Kč | 5 578,85 Kč |
| 500 | 51,35166 Kč | 25 675,83 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |


