
HIP2104FRAANZ-T7A | |
|---|---|
DigiKey Part Number | HIP2104FRAANZ-T7ATR-ND - Tape & Reel (TR) HIP2104FRAANZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIP2104FRAANZ-T7A |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 14V | |
Logic Voltage - VIL, VIH | 1.63V, 2.06V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 8ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,15204 Kč | 9 788,01 Kč |
| 500 | 37,70820 Kč | 18 854,10 Kč |
| 750 | 36,98812 Kč | 27 741,09 Kč |
| 1 250 | 36,19266 Kč | 45 240,82 Kč |
| 1 750 | 35,72875 Kč | 62 525,31 Kč |
| 2 500 | 35,28344 Kč | 88 208,60 Kč |
| Unit Price without VAT: | 39,15204 Kč |
|---|---|
| Unit Price with VAT: | 47,37397 Kč |



