
HIP2104DBEVAL1Z | |
|---|---|
DigiKey Part Number | HIP2104DBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2104DBEVAL1Z |
Description | EVAL BOARD FOR HIP2104 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | HIP2104 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part HIP2104 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 513,07000 Kč | 1 513,07 Kč |
| Unit Price without VAT: | 1 513,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 830,81470 Kč |


