Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2104FRAANZ-T

DigiKey Part Number
HIP2104FRAANZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIP2104FRAANZ-T
Description
IC GATE DRVR HALF-BRIDGE 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HIP2104FRAANZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.63V, 2.06V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
1A, 1A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
60 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
8ns, 2ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
12-VFDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
12-DFN (4x4)
Voltage - Supply
4.5V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00033,40217 Kč200 413,02 Kč
Manufacturers Standard Package
Unit Price without VAT:33,40217 Kč
Unit Price with VAT:40,41663 Kč