
EL7457CLZ-T7 | |
---|---|
DigiKey Part Number | EL7457CLZ-T7TR-ND - Tape & Reel (TR) EL7457CLZ-T7CT-ND - Cut Tape (CT) EL7457CLZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL7457CLZ-T7 |
Description | IC GATE DRVR HI/LOW SIDE 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EL7457CLZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.5ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,10000 Kč | 133,10 Kč |
10 | 102,33800 Kč | 1 023,38 Kč |
25 | 94,63480 Kč | 2 365,87 Kč |
100 | 86,15500 Kč | 8 615,50 Kč |
250 | 82,11520 Kč | 20 528,80 Kč |
500 | 79,67974 Kč | 39 839,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 77,67486 Kč | 77 674,86 Kč |
2 000 | 76,02513 Kč | 152 050,26 Kč |
Unit Price without VAT: | 133,10000 Kč |
---|---|
Unit Price with VAT: | 161,05100 Kč |