EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7202CSZ-T7

DigiKey Part Number
EL7202CSZ-T7TR-ND - Tape & Reel (TR)
EL7202CSZ-T7CT-ND - Cut Tape (CT)
EL7202CSZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL7202CSZ-T7
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7.5ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 070
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,83000 Kč72,83 Kč
1054,85600 Kč548,56 Kč
2550,32640 Kč1 258,16 Kč
10045,36060 Kč4 536,06 Kč
25042,99084 Kč10 747,71 Kč
50041,56322 Kč20 781,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,38800 Kč40 388,00 Kč
2 00039,42076 Kč78 841,52 Kč
3 00038,93640 Kč116 809,20 Kč
5 00038,39958 Kč191 997,90 Kč
Manufacturers Standard Package
Unit Price without VAT:72,83000 Kč
Unit Price with VAT:88,12430 Kč