DG442DVZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 125,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 648
Unit Price: 125,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 195
Unit Price: 125,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 562
Unit Price: 233,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 581
Unit Price: 233,79000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 89,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 266,32000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 179,53666 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 125
Unit Price: 284,47000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 185
Unit Price: 284,47000 Kč
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442DVZ-T

DigiKey Part Number
DG442DVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG442DVZ-T
Description
IC SW SPST-NOX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG442DVZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 210ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 34V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1612BRUZAnalog Devices Inc.0505-ADG1612BRUZ-ND125,76000 KčSimilar
ADG1612BRUZ-REELAnalog Devices Inc.6 648ADG1612BRUZ-REELCT-ND125,76000 KčSimilar
ADG1612BRUZ-REEL7Analog Devices Inc.2 195ADG1612BRUZ-REEL7CT-ND125,76000 KčSimilar
ADG5412BRUZAnalog Devices Inc.0505-ADG5412BRUZ-ND149,74000 KčSimilar
ADG5412BRUZ-REEL7Analog Devices Inc.0ADG5412BRUZ-REEL7CT-ND149,74000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,61392 Kč91 534,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,61392 Kč
Unit Price with VAT:44,30284 Kč