DA7282-00V4C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 27 468
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,91152 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 948
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,91152 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 365
Unit Price: 45,78000 Kč
Datasheet
Motor Driver I2C 12-WLCSP (1.35x1.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7282-00V4C

DigiKey Part Number
1564-DA7282-00V4CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA7282-00V4C
Description
LOW POWER ERM/LRA HAPTIC DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-WLCSP (1.35x1.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Gaming, Industrial, Mobile, Wearable
Current - Output
500mA
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.35x1.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,91152 Kč6 477,88 Kč
50024,96368 Kč12 481,84 Kč
75024,48899 Kč18 366,74 Kč
1 25023,96309 Kč29 953,86 Kč
1 75023,65563 Kč41 397,35 Kč
2 50023,36002 Kč58 400,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,91152 Kč
Unit Price with VAT:31,35294 Kč