


DA7217-EVAL | |
|---|---|
DigiKey Part Number | 1564-1041-ND |
Manufacturer | |
Manufacturer Product Number | DA7217-EVAL |
Description | EVAL BOARD FOR DA7217 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA7217 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | DA7217 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |


