
DA7217-00U32 | |
|---|---|
DigiKey Part Number | 1564-1043-2-ND - Tape & Reel (TR) 1564-1043-1-ND - Cut Tape (CT) 1564-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7217-00U32 |
Description | IC AUDIO CODEC LOW PWR 34WL-CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S 32-WLCSP (4.57x1.98) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 110 | |
Voltage - Supply, Analog | 1.7V ~ 2.65V | |
Voltage - Supply, Digital | 1.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-WLCSP (4.57x1.98) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 62,19600 Kč | 1 554,90 Kč |
| 100 | 54,92660 Kč | 5 492,66 Kč |
| 250 | 51,56352 Kč | 12 890,88 Kč |
| 500 | 49,56788 Kč | 24 783,94 Kč |
| 1 000 | 47,94242 Kč | 47 942,42 Kč |
| 2 500 | 46,24331 Kč | 115 608,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 43,93073 Kč | 329 480,47 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |




