
DA14531MOD-00F01002 | |
|---|---|
DigiKey Part Number | 1695-DA14531MOD-00F01002TR-ND - Tape & Reel (TR) 1695-DA14531MOD-00F01002CT-ND - Cut Tape (CT) 1695-DA14531MOD-00F01002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14531MOD-00F01002 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA14531MOD-00F01002 Models |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part DA14531 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 128kB Flash, 144kB ROM, 48kB RAM |
Part Status Active | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Verified | Current - Receiving 2mA |
RF Family/Standard Bluetooth | Current - Transmitting 4mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 85°C |
Power - Output 2.2dBm | Package / Case 16-SMD Module |
Sensitivity -93dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 113,18300 Kč | 1 131,83 Kč |
| 25 | 107,08040 Kč | 2 677,01 Kč |
| 100 | 98,70490 Kč | 9 870,49 Kč |
| 250 | 93,68624 Kč | 23 421,56 Kč |
| 500 | 90,14290 Kč | 45 071,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,80414 Kč | 86 804,14 Kč |
| 2 000 | 83,65986 Kč | 167 319,72 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |











