
DA16200MOD-AAE4WA32 | |
|---|---|
DigiKey Part Number | 1695-DA16200MOD-AAE4WA32TR-ND - Tape & Reel (TR) 1695-DA16200MOD-AAE4WA32CT-ND - Cut Tape (CT) 1695-DA16200MOD-AAE4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16200MOD-AAE4WA32 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | DA16200 | |
Memory Size | 256kB ROM, 512kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28.1mA ~ 37.4mA | |
Current - Transmitting | 200mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,00000 Kč | 284,00 Kč |
| 10 | 247,00900 Kč | 2 470,09 Kč |
| 25 | 234,15080 Kč | 5 853,77 Kč |
| 100 | 216,51140 Kč | 21 651,14 Kč |
| 250 | 205,95192 Kč | 51 487,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 198,50298 Kč | 99 251,49 Kč |
| 1 000 | 191,48885 Kč | 191 488,85 Kč |
| Unit Price without VAT: | 284,00000 Kč |
|---|---|
| Unit Price with VAT: | 343,64000 Kč |



