
DA14531-01FXDB-P | |
|---|---|
DigiKey Part Number | 1695-DA14531-01FXDB-P-ND |
Manufacturer | |
Manufacturer Product Number | DA14531-01FXDB-P |
Description | BLUETOOTH LOW ENERGY DA14531 FCG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA14531 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14531 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,37000 Kč | 388,37 Kč |
| Unit Price without VAT: | 388,37000 Kč |
|---|---|
| Unit Price with VAT: | 469,92770 Kč |


