24-FCGQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-FCGQFN
Introducing SmartBond TINY™ by Dialog Semiconductor

DA14531-00000FX2

DigiKey Part Number
1695-DA14531-00000FX2TR-ND - Tape & Reel (TR)
1695-DA14531-00000FX2CT-ND - Cut Tape (CT)
1695-DA14531-00000FX2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14531-00000FX2
Description
IC RF TXRX+MCU BLE 24FCGQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 24-WFQFN, FC
Datasheet
 Datasheet
EDA/CAD Models
DA14531-00000FX2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
2.5dBm
Sensitivity
-94dBm
Memory Size
48kB RAM, 144kB ROM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
GPIO
12
Voltage - Supply
1.1V ~ 3.3V
Current - Receiving
2.2mA
Current - Transmitting
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN, FC
Supplier Device Package
24-FCGQFN (2.2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
1040,12100 Kč401,21 Kč
2537,89000 Kč947,25 Kč
10034,81250 Kč3 481,25 Kč
25032,96516 Kč8 241,29 Kč
50031,66004 Kč15 830,02 Kč
1 00030,42925 Kč30 429,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,17653 Kč112 706,12 Kč
Manufacturers Standard Package
Unit Price without VAT:46,52000 Kč
Unit Price with VAT:56,28920 Kč