
NRF52810-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52810-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF52810-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF52810-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-QFAA-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52810-QFAA-R Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, UART |
Series | GPIO 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 4.6mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.6mA ~ 25mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 58,79200 Kč | 587,92 Kč |
| 25 | 55,55080 Kč | 1 388,77 Kč |
| 100 | 51,10010 Kč | 5 110,01 Kč |
| 250 | 48,42812 Kč | 12 107,03 Kč |
| 500 | 46,54156 Kč | 23 270,78 Kč |
| 1 000 | 44,76320 Kč | 44 763,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,37412 Kč | 115 122,36 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |










