
CMS82C55AZ | |
---|---|
DigiKey Part Number | 20-CMS82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | CMS82C55AZ |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CMS82C55AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 285,58000 Kč | 285,58 Kč |
10 | 225,11000 Kč | 2 251,10 Kč |
25 | 209,99960 Kč | 5 249,99 Kč |
100 | 193,40860 Kč | 19 340,86 Kč |
260 | 185,20192 Kč | 48 152,50 Kč |
520 | 180,48635 Kč | 93 852,90 Kč |
1 040 | 176,60536 Kč | 183 669,57 Kč |
Unit Price without VAT: | 285,58000 Kč |
---|---|
Unit Price with VAT: | 345,55180 Kč |