80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51ED2-SLSUM

DigiKey Part Number
AT89C51ED2-SLSUM-ND
Manufacturer
Manufacturer Product Number
AT89C51ED2-SLSUM
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51ED2-SLSUM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
44-PLCC (16.6x16.6)
Connectivity
SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
25197,08440 Kč4 927,11 Kč
100178,52310 Kč17 852,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč