
CD22M3494SQZ96 | |
|---|---|
DigiKey Part Number | 20-CD22M3494SQZ96TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD22M3494SQZ96 |
Description | IC MUX 16:8 65OHM 44PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:8 65Ohm 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 65Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 10µA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 180,06886 Kč | 90 034,43 Kč |
| 1 000 | 176,15019 Kč | 176 150,19 Kč |
| Unit Price without VAT: | 180,06886 Kč |
|---|---|
| Unit Price with VAT: | 217,88332 Kč |



