
MAX14661ETI+T | |
|---|---|
DigiKey Part Number | MAX14661ETI+TTR-ND - Tape & Reel (TR) MAX14661ETI+TCT-ND - Cut Tape (CT) MAX14661ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14661ETI+T |
Description | IC MUX 16:2 8OHM 28TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:2 8Ohm 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14661ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 13µs, 5µs (Typ) | |
-3db Bandwidth | 60MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 198,97700 Kč | 1 989,77 Kč |
| 25 | 185,31160 Kč | 4 632,79 Kč |
| 100 | 170,28330 Kč | 17 028,33 Kč |
| 250 | 168,91968 Kč | 42 229,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,49520 Kč | 378 738,00 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |







