
CA91C142D-33IEV | |
|---|---|
DigiKey Part Number | CA91C142D-33IEV-ND |
Manufacturer | |
Manufacturer Product Number | CA91C142D-33IEV |
Description | IC INTERFACE SPECIALIZED 313BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Interface 313-PBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Telecommunications | |
Interface | PCI | |
Voltage - Supply | 5V | |
Package / Case | 313-BBGA | |
Supplier Device Package | 313-PBGA (35x35) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 24 119,77250 Kč | 289 437,27 Kč |
| Unit Price without VAT: | 24 119,77250 Kč |
|---|---|
| Unit Price with VAT: | 29 184,92473 Kč |









