Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3140MZ

DigiKey Part Number
CA3140MZ-ND
Manufacturer
Manufacturer Product Number
CA3140MZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CA3140MZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
9V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
5 mV
Current - Supply
4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1055,18300 Kč551,83 Kč
2550,12640 Kč1 253,16 Kč
10044,67110 Kč4 467,11 Kč
25042,10856 Kč10 527,14 Kč
98039,35261 Kč38 565,56 Kč
1 96038,31717 Kč75 101,65 Kč
2 94037,80018 Kč111 132,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč