Similar
Similar
Similar
Similar
Similar

AT45DQ161-SSHF-T | |
|---|---|
DigiKey Part Number | 1265-1290-2-ND - Tape & Reel (TR) 1265-1290-1-ND - Cut Tape (CT) 1265-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SSHF-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB161E-SSHF-B | Renesas Electronics Corporation | 7 411 | 1695-AT45DB161E-SSHF-B-ND | 64,86000 Kč | Similar |
| AT45DB161E-SSHF-T | Renesas Electronics Corporation | 19 626 | AT45DB161E-SSHF-TCT-ND | 62,36000 Kč | Similar |
| AT45DB161E-SSHFHA-T | Renesas Electronics Corporation | 1 647 | AT45DB161E-SSHFHA-TCT-ND | 66,53000 Kč | Similar |
| AT45DB161E-SSHFHC-T | Renesas Electronics Corporation | 61 351 | AT45DB161E-SSHFHC-TCT-ND | 63,82000 Kč | Similar |
| AT45DQ161-SSHFHD-T | Renesas Electronics Corporation | 3 820 | 1265-1172-1-ND | 90,10000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 48,78100 Kč | 487,81 Kč |
| 25 | 47,37520 Kč | 1 184,38 Kč |
| 50 | 46,31180 Kč | 2 315,59 Kč |
| 100 | 45,24390 Kč | 4 524,39 Kč |
| 250 | 43,83076 Kč | 10 957,69 Kč |
| 500 | 42,76754 Kč | 21 383,77 Kč |
| 1 000 | 41,71329 Kč | 41 713,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,08100 Kč | 132 324,00 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |


