FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ161-SSHFHD-T

DigiKey Part Number
1265-1172-2-ND - Tape & Reel (TR)
1265-1172-1-ND - Cut Tape (CT)
1265-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ161-SSHFHD-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 4096 pages
Memory Interface
SPI - Quad I/O
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 6ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1084,66400 Kč846,64 Kč
2582,18600 Kč2 054,65 Kč
5080,29220 Kč4 014,61 Kč
10078,40020 Kč7 840,02 Kč
25075,90944 Kč18 977,36 Kč
50074,04188 Kč37 020,94 Kč
1 00072,19511 Kč72 195,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00068,58708 Kč274 348,32 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč