FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-MHD-T

DigiKey Part Number
1695-AT45DB161E-MHD-TTR-ND - Tape & Reel (TR)
1695-AT45DB161E-MHD-TCT-ND - Cut Tape (CT)
1695-AT45DB161E-MHD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB161E-MHD-T
Description
IC FLASH 16MBIT SPI 85MHZ 8UDFN
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Not For New Designs
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB161E-MHF-TRenesas Electronics Corporation43 349AT45DB161E-MHF-TCT-ND76,64000 KčSimilar
AT45DB161E-MHF-YRenesas Electronics Corporation3 9131265-1046-ND71,60000 KčSimilar
AT45DQ161-MHF-TRenesas Electronics Corporation5 9951695-AT45DQ161-MHF-TCT-ND73,49000 KčSimilar
In-Stock: 12 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1063,28800 Kč632,88 Kč
2561,45680 Kč1 536,42 Kč
5060,05840 Kč3 002,92 Kč
10058,65580 Kč5 865,58 Kč
25056,80884 Kč14 202,21 Kč
50055,42044 Kč27 710,22 Kč
1 00054,04570 Kč54 045,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00043,33147 Kč259 988,82 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč