
AT45DQ161-MHF-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ161-MHF-TTR-ND - Tape & Reel (TR) 1695-AT45DQ161-MHF-TCT-ND - Cut Tape (CT) 1695-AT45DQ161-MHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-MHF-T |
Description | IC FLASH 16MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ161-MHF-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB161E-MHF-T | Renesas Electronics Corporation | 43 349 | AT45DB161E-MHF-TCT-ND | 76,64000 Kč | Similar |
| AT45DB161E-MHF-Y | Renesas Electronics Corporation | 3 913 | 1265-1046-ND | 71,60000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 68,66300 Kč | 686,63 Kč |
| 25 | 66,66440 Kč | 1 666,61 Kč |
| 50 | 65,14840 Kč | 3 257,42 Kč |
| 100 | 63,62390 Kč | 6 362,39 Kč |
| 250 | 61,61736 Kč | 15 404,34 Kč |
| 500 | 60,10972 Kč | 30 054,86 Kč |
| 1 000 | 58,61718 Kč | 58 617,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 54,86193 Kč | 329 171,58 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

