
AT45DB081E-SSHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1086-2-ND - Tape & Reel (TR) 1265-1086-1-ND - Cut Tape (CT) 1265-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SSHN2B-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SSHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 39,85420 Kč | 1 992,71 Kč |
| 100 | 38,94290 Kč | 3 894,29 Kč |
| 250 | 37,73508 Kč | 9 433,77 Kč |
| 500 | 36,82546 Kč | 18 412,73 Kč |
| 1 000 | 35,92191 Kč | 35 921,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,14653 Kč | 136 586,12 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


