FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081E-SSHN-B

DigiKey Part Number
1265-1104-5-ND
Manufacturer
Manufacturer Product Number
AT45DB081E-SSHN-B
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB081E-SSHN-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tube
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
264 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 571
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3920
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1041,66900 Kč416,69 Kč
2540,48480 Kč1 012,12 Kč
9838,70398 Kč3 792,99 Kč
19637,79740 Kč7 408,29 Kč
29437,26752 Kč10 956,65 Kč
58836,36483 Kč21 382,52 Kč
1 07835,58146 Kč38 356,81 Kč
5 09633,61247 Kč171 289,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč