
DAC7562SDGSR | |
|---|---|
DigiKey Part Number | 296-29022-2-ND - Tape & Reel (TR) 296-29022-1-ND - Cut Tape (CT) 296-29022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562SDGSR |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562SDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7562SDGST | Texas Instruments | 4 402 | 296-38921-1-ND | 168,19000 Kč | Parametric Equivalent |
| DAC7562TDGST | Texas Instruments | 352 | 296-DAC7562TDGSTCT-ND | 183,31000 Kč | Parametric Equivalent |
| DAC7563SDGSR | Texas Instruments | 2 105 | 296-29024-1-ND | 120,74000 Kč | Parametric Equivalent |
| DAC7563SDGST | Texas Instruments | 683 | 296-32087-1-ND | 148,25000 Kč | Parametric Equivalent |
| DAC7563SQDGSRQ1 | Texas Instruments | 3 408 | 296-42329-1-ND | 165,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 109,69400 Kč | 1 096,94 Kč |
| 25 | 101,46240 Kč | 2 536,56 Kč |
| 100 | 92,41850 Kč | 9 241,85 Kč |
| 250 | 89,40948 Kč | 22 352,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,11292 Kč | 202 782,30 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |



