
AT45DB041E-SHN2B-T | |
|---|---|
DigiKey Part Number | AT45DB041E-SHN2B-TTR-ND - Tape & Reel (TR) AT45DB041E-SHN2B-TCT-ND - Cut Tape (CT) AT45DB041E-SHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHN2B-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 50 | 30,67380 Kč | 1 533,69 Kč |
| 100 | 29,98090 Kč | 2 998,09 Kč |
| 250 | 29,06124 Kč | 7 265,31 Kč |
| 500 | 28,36704 Kč | 14 183,52 Kč |
| 1 000 | 27,67620 Kč | 27 676,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,76282 Kč | 41 525,64 Kč |
| 4 000 | 20,69563 Kč | 82 782,52 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


