
AT25SL128A-UUE-T | |
|---|---|
DigiKey Part Number | 1265-1332-2-ND - Tape & Reel (TR) 1265-1332-1-ND - Cut Tape (CT) 1265-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-UUE-T |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI 104 MHz 21-WLCSP (3.02x3.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WLCSP (3.02x3.29) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 38,92100 Kč | 389,21 Kč |
| 25 | 37,80600 Kč | 945,15 Kč |
| 50 | 36,96380 Kč | 1 848,19 Kč |
| 100 | 36,11340 Kč | 3 611,34 Kč |
| 250 | 34,99268 Kč | 8 748,17 Kč |
| 500 | 34,14732 Kč | 17 073,66 Kč |
| 1 000 | 33,30889 Kč | 33 308,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,40096 Kč | 157 004,80 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |






