
AT25SF641B-SPB-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF641B-SPB-TTR-ND - Tape & Reel (TR) 1695-AT25SF641B-SPB-TCT-ND - Cut Tape (CT) 1695-AT25SF641B-SPB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-SPB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641B-SPB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 27,57440 Kč | 689,36 Kč |
| 50 | 26,97400 Kč | 1 348,70 Kč |
| 100 | 26,36720 Kč | 2 636,72 Kč |
| 250 | 25,56212 Kč | 6 390,53 Kč |
| 500 | 24,95402 Kč | 12 477,01 Kč |
| 1 000 | 24,34886 Kč | 24 348,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,74864 Kč | 47 497,28 Kč |
| 4 000 | 23,15523 Kč | 92 620,92 Kč |
| 6 000 | 22,81212 Kč | 136 872,72 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




