
AT25SF321B-SSHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF321B-SSHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF321B-SSHB-TCT-ND - Cut Tape (CT) 1265-AT25SF321B-SSHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF321B-SSHB-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF321B-SSHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 25 | 13,40480 Kč | 335,12 Kč |
| 50 | 13,12260 Kč | 656,13 Kč |
| 100 | 12,83630 Kč | 1 283,63 Kč |
| 250 | 12,45488 Kč | 3 113,72 Kč |
| 500 | 12,16522 Kč | 6 082,61 Kč |
| 1 000 | 11,87599 Kč | 11 875,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,30248 Kč | 45 209,92 Kč |
| 8 000 | 11,02020 Kč | 88 161,60 Kč |
| 12 000 | 10,85696 Kč | 130 283,52 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |











