FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041B-SSHD-B

DigiKey Part Number
1695-AT25SF041B-SSHD-B-ND
Manufacturer
Manufacturer Product Number
AT25SF041B-SSHD-B
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF041B-SSHD-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
108 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5µs, 2.5ms
Part Status
Active
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 378
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
109,40600 Kč94,06 Kč
259,15960 Kč228,99 Kč
988,78490 Kč860,92 Kč
1968,59117 Kč1 683,87 Kč
2948,47840 Kč2 492,65 Kč
5888,28367 Kč4 870,80 Kč
1 0788,11372 Kč8 746,59 Kč
5 0967,68056 Kč39 140,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč