Parametric Equivalent

AT25QL1281C-UAUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL1281C-UAUE-TTR-ND - Tape & Reel (TR) 1695-AT25QL1281C-UAUE-TCT-ND - Cut Tape (CT) 1695-AT25QL1281C-UAUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL1281C-UAUE-T |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 14-WLCSP (2.56x2.44) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 500µs, 5.5ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WLCSP (2.56x2.44) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 33,10960 Kč | 827,74 Kč |
| 50 | 32,38320 Kč | 1 619,16 Kč |
| 100 | 31,64610 Kč | 3 164,61 Kč |
| 250 | 30,67388 Kč | 7 668,47 Kč |
| 500 | 29,93894 Kč | 14 969,47 Kč |
| 1 000 | 29,20885 Kč | 29 208,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,06649 Kč | 84 199,47 Kč |
| 6 000 | 27,35871 Kč | 164 152,26 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


