
AT25FF321A-MHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF321A-MHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF321A-MHN-TCT-ND - Cut Tape (CT) 1265-AT25FF321A-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-MHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF321A-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 25,15500 Kč | 251,55 Kč |
| 25 | 24,45160 Kč | 611,29 Kč |
| 50 | 23,92120 Kč | 1 196,06 Kč |
| 100 | 23,38230 Kč | 2 338,23 Kč |
| 250 | 22,66916 Kč | 5 667,29 Kč |
| 500 | 22,12944 Kč | 11 064,72 Kč |
| 1 000 | 21,59288 Kč | 21 592,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,22996 Kč | 121 379,76 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |






