
AT25FF161A-SSHN-B | |
|---|---|
DigiKey Part Number | 1265-AT25FF161A-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SSHN-B |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-SSHN-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 12µs, 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 840 | 10,31130 Kč | 80 840,59 Kč |
| Unit Price without VAT: | 10,31130 Kč |
|---|---|
| Unit Price with VAT: | 12,47667 Kč |


