
9QXL2001CNHGK8/W | |
|---|---|
DigiKey Part Number | 800-9QXL2001CNHGK8/WTR-ND - Tape & Reel (TR) 800-9QXL2001CNHGK8/WCT-ND - Cut Tape (CT) 800-9QXL2001CNHGK8/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9QXL2001CNHGK8/W |
Description | IC DISTRIBUTION PCIE 80-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:20 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Output HCSL | Supplier Device Package 80-GQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 101,96600 Kč | 1 019,66 Kč |
| 25 | 93,79400 Kč | 2 344,85 Kč |
| 100 | 84,89280 Kč | 8 489,28 Kč |
| 250 | 80,67852 Kč | 20 169,63 Kč |
| 500 | 80,31736 Kč | 40 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 80,84230 Kč | 323 369,20 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |








