9DMU0431AKILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 124,94000 Kč
Datasheet
PCI Express (PCIe) IC 167MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DMU0431AKILF

DigiKey Part Number
800-2882-5-ND
Manufacturer
Manufacturer Product Number
9DMU0431AKILF
Description
IC MUX PCIE 2:4 1.5V 24VFQFPN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 167MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LVDS
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes