PCI Express (PCIe) IC 400MHz 1 Output 28-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19204AGNL#BB0

DigiKey Part Number
800-RC19204AGNL#BB0-ND
Manufacturer
Manufacturer Product Number
RC19204AGNL#BB0
Description
IC CLK MULTIPLEXER PCIE 28-VFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 28-VFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
RC19204AGNL#BB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Renesas Electronics Corporation
Ratio - Input:Output
2:4
Packaging
Tray
Differential - Input:Output
Yes/Yes
Part Status
Active
Frequency - Max
400MHz
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
PLL
No
Operating Temperature
-40°C ~ 105°C (TA)
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
HCSL, LVDS
Package / Case
28-VFQFN Exposed Pad
Output
LP-HCSL
Supplier Device Package
28-VFQFPN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
1092,28600 Kč922,86 Kč
2584,44560 Kč2 111,14 Kč
10075,97710 Kč7 597,71 Kč
49069,66451 Kč34 135,61 Kč
98067,69648 Kč66 342,55 Kč
1 47066,71407 Kč98 069,68 Kč
2 94065,27707 Kč191 914,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč