
9DBL0941BKILFT | |
|---|---|
DigiKey Part Number | 800-9DBL0941BKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBL0941BKILFT |
Description | IC DISTRIBUTION PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,38581 Kč | 130 964,52 Kč |
| Unit Price without VAT: | 52,38581 Kč |
|---|---|
| Unit Price with VAT: | 63,38683 Kč |






