20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB102BGILFT

DigiKey Part Number
800-9DB102BGILFTTR-ND - Tape & Reel (TR)
800-9DB102BGILFTCT-ND - Cut Tape (CT)
800-9DB102BGILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB102BGILFT
Description
IC CLK FANOUT/BUFF ZD 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 101MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
101MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,82000 Kč90,82 Kč
1068,94700 Kč689,47 Kč
2563,44800 Kč1 586,20 Kč
10057,40960 Kč5 740,96 Kč
25054,53044 Kč13 632,61 Kč
50052,79446 Kč26 397,23 Kč
1 00051,36574 Kč51 365,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,60095 Kč148 802,85 Kč
Manufacturers Standard Package
Unit Price without VAT:90,82000 Kč
Unit Price with VAT:109,89220 Kč